Reference Only

T50I0M4

Cable Ties T50I BLK TIE 12

Manufacturer:

Mfr Part:
111-05216

TTI Part:
T50I0M4

Alternate Part Number

111-05216

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
Product TypeCable Ties
ProductStandard Cable Ties
ColorBlack
MaterialPolyamide (PA66), Nylon 6.6
Length305 mm
Width4.6 mm
Tensile Strength50 lbs
ComplianceUL62275
Maximum Bundle Diameter80 mm
PackagingEach
SeriesT50
SubcategoryWire & Cable Management
Part # Aliases089306081203 111-05216

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

80,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.215$215.00
Need more?
Sign in to add projects and notes