Reference Only
T50I0HSC2
Cable Ties T50I BLK HS TIE 12
Datasheet
T50I0HSC2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Color | Black | |
| Features | High Temperature | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length | 305 mm | |
| Width | 4.6 mm | |
| Compliance | UL | |
| Maximum Bundle Diameter | 80 mm | |
| Packaging | Each | |
| Series | T50 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306081111 111-05248 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.191 | $19.10 | |
| $0.179 | $35.80 | |
| $0.177 | $53.10 | |
| $0.17 | $85.00 | |
| $0.162 | $162.00 | |
| $0.152 | $304.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.