Reference Only

T30XL9M4

Cable Ties T30XL NAT TIE 14

Manufacturer:

Mfr Part:
T30XL9M4

TTI Part:
T30XL9M4

Alternate Part Number

T30XL9C2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
Product TypeCable Ties
ProductStandard Cable Ties
ColorNatural
MaterialPolyamide (PA66), Nylon 6.6
Length365 mm
Width3.6 mm
Tensile Strength30 lbs
ComplianceUL62275
Maximum Bundle Diameter105 mm
PackagingEach
SeriesT30
SubcategoryWire & Cable Management
Part # Aliases089306272083 111-02907

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.235$235.00
Need more?
Sign in to add projects and notes