Reference Only
T30RA30000HS
Cable Ties T30RA AT2060 REEL TIES 3000/RL
Datasheet
T30RA30000HS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Color | Black | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length | 152.4 mm | |
| Width | 3.6 mm | |
| Unit Of Measure | Reel | |
| Maximum Bundle Diameter | 31.75 mm | |
| Packaging | Each | |
| Series | T30 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306233077 103-00004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $358.70 | $358.70 | |
| $355.15 | $710.30 | |
| $351.63 | $1,406.52 | |
| $348.15 | $2,088.90 | |
| $344.70 | $3,447.00 | |
| $341.29 | $6,825.80 |
Need more?
Sign in to add projects and notes