Reference Only
T30R9M4
Cable Ties MS3367-5-9
Datasheet
111-03047 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Standard Cable Ties | |
| Color | Natural | |
| Material | Polyamide (PA) | |
| Length | 6 in | |
| Width | 0.14 in | |
| Tensile Strength | 30 lbs | |
| Compliance | UL62275 | |
| Packaging | Each | |
| Series | T30 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306077190 111-03047 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
175,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.042 | $42.00 | |
| $0.041 | $82.00 | |
| $0.0395 | $118.50 | |
| $0.0381 | $190.50 | |
| $0.0376 | $376.00 | |
| $0.0372 | $930.00 | |
| $0.0367 | $1,835.00 |
Need more?
My Notes
Sign into see notes.