Reference Only
T30R10M4
Cable Ties T30R WHTT TIE 5.8
Datasheet
T30R10M4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Color | White | |
| Compliance | UL | |
| Packaging | Each | |
| Series | T30 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306076131 111-03064 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.067 | $67.00 | |
| $0.065 | $130.00 | |
| $0.064 | $192.00 | |
| $0.064 | $512.00 | |
| $0.063 | $1,575.00 | |
| $0.062 | $3,100.00 | |
| $0.062 | $6,200.00 | |
| $0.061 | $15,250.00 |
Need more?
My Notes
Sign into see notes.