Reference Only

T30R0M4

Cable Ties T30R BLK TIE 5.8

Manufacturer:

Mfr Part:
111-03034

TTI Part:
T30R0M4

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
Product TypeCable Ties
ProductStandard Cable Ties
ColorBlack
MaterialPolyamide (PA66), Nylon 6.6
Length148 mm
Width3.6 mm
Tensile Strength30 lbs
ComplianceUL62275
Maximum Bundle Diameter35 mm
PackagingEach
SeriesT30
SubcategoryWire & Cable Management
Part # Aliases089306075882 111-03034

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

98,000In Stock

94,000 expected 13-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.038$38.00
Need more?
Sign in to add projects and notes