Reference Only

T30R0HIRM4

Cable Ties T30R BLK HIRHSUV TIE 5.8

Manufacturer:

Mfr Part:
T30R0HIRM4

TTI Part:
T30R0HIRM4

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
Product TypeCable Ties
ColorBlack
FeaturesWeather Resistant
MaterialPolyamide (PA66), Nylon 6.6
Length148 mm
Width3.6 mm
ComplianceUL
Maximum Bundle Diameter35 mm
PackagingEach
SeriesT30
SubcategoryWire & Cable Management
Part # Aliases089306233954 111-03066

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.095$95.00
$0.093$186.00
$0.091$273.00
$0.089$445.00
$0.088$704.00
$0.067$1,675.00
$0.058$2,900.00
$0.057$5,700.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes