Reference Only

T30LL0M4

Cable Ties T30LL BLK TIE 11.4

Manufacturer:

Mfr Part:
T30LL0M4

TTI Part:
T30LL0M4

Alternate Part Number

T30LL0C2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
Product TypeCable Ties
ProductStandard Cable Ties
ColorBlack
MaterialPolyamide (PA66), Nylon 6.6
Length290 mm
Width3.6 mm
Tensile Strength30 lbs
ComplianceUL62275
Maximum Bundle Diameter80 mm
PackagingEach
SeriesT30
SubcategoryWire & Cable Management
Part # Aliases089306272250 111-03511

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.174$174.00
Need more?
Sign in to add projects and notes