Reference Only
T30L0M4
Cable Ties T30L BLK TIE 7.8
Datasheet
111-03315 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product | Standard Cable Ties | |
| Length | 198 mm | |
| Width | 3.6 mm | |
| Maximum Bundle Diameter | 50 mm | |
| Tensile Strength | 30 lbs | |
| Color | Black | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Compliance | UL62275 | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Series | T30 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306272885 111-03315 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
504,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.076 | $76.00 | |
| $0.072 | $216.00 | |
| $0.071 | $355.00 | |
| $0.071 | $568.00 | |
| $0.07 | $1,750.00 | |
| $0.069 | $3,450.00 | |
| $0.069 | $6,900.00 | |
| $0.068 | $17,000.00 |
Need more?
Sign in to add projects and notes