Reference Only
T30L0HSM4
Cable Ties T30L BLK HS TIE 7.8
Datasheet
T30L0HSM4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Length | 198 mm | |
| Width | 3.6 mm | |
| Maximum Bundle Diameter | 50 mm | |
| Color | Black | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Features | High Temperature | |
| Compliance | UL | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Series | T30 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306272540 111-03341 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.088 | $88.00 | |
| $0.087 | $174.00 | |
| $0.08 | $240.00 | |
| $0.075 | $1,050.00 | |
| $0.074 | $1,850.00 | |
| $0.074 | $3,700.00 | |
| $0.073 | $7,300.00 | |
| $0.072 | $18,000.00 |
Need more?
Sign in to add projects and notes