Reference Only
T30L0C2
Cable Ties T30L BLK TIE 7.8
Datasheet
T30L0C2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Standard Cable Ties | |
| Color | Black | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length | 198 mm | |
| Width | 3.6 mm | |
| Tensile Strength | 30 lbs | |
| Compliance | UL62275 | |
| Maximum Bundle Diameter | 50 mm | |
| Packaging | Each | |
| Series | T30 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306273004 111-03313 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.136 | $13.60 | |
| $0.133 | $26.60 | |
| $0.131 | $39.30 | |
| $0.129 | $64.50 | |
| $0.12 | $600.00 | |
| $0.118 | $885.00 | |
| $0.096 | $1,430.40 | |
| $0.094 | $2,350.00 |
Need more?
My Notes
Sign into see notes.