Reference Only

T255S0HIRX2

Cable Ties T255S BLK HIRHSUV TIE 8.86

Manufacturer:

Mfr Part:
T255S0HIRX2

TTI Part:
T255S0HIRX2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
Product TypeCable Ties
ColorBlack
FeaturesHeavy Duty, Weather Resistant
MaterialPolyamide (PA66), Nylon 6.6
Length225 mm
Width12.7 mm
ComplianceUL
Maximum Bundle Diameter55.9 mm
PackagingEach
SeriesT255
SubcategoryWire & Cable Management
Part # Aliases089306172963 111-25500

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

5,675In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.15$28.75
$1.11$55.50
$1.08$108.00
$1.03$257.50
$1.01$505.00
$0.83$830.00
$0.79$3,950.00
$0.78$5,850.00
Need more?

My Notes

Sign into see notes.