Reference Only
T255R0HIRX2
Cable Ties T255R BLK HIRHSUV TIE 20.28
Datasheet
T255R0HIRX2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Color | Black | |
| Features | Heavy Duty, Weather Resistant | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length | 508 mm | |
| Width | 12.7 mm | |
| Compliance | UL | |
| Maximum Bundle Diameter | 127 mm | |
| Packaging | Each | |
| Series | T255 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306173007 111-25400 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
16,750In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.73 | $43.25 | |
| $1.62 | $81.00 | |
| $1.53 | $153.00 | |
| $1.44 | $360.00 | |
| $1.34 | $670.00 | |
| $1.27 | $1,270.00 |
Need more?
Sign in to add projects and notes