Reference Only
T255M0HIRX2
Cable Ties T255M BLK HIRHSUV TIE 22.05
Datasheet
T255M0HIRX2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Length | 560 mm | |
| Width | 12.7 mm | |
| Maximum Bundle Diameter | 160 mm | |
| Color | Black | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Features | Heavy Duty, Weather Resistant | |
| Compliance | UL | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Series | T255 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306173045 111-25300 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.08 | $52.00 | |
| $1.95 | $97.50 | |
| $1.84 | $184.00 | |
| $1.79 | $447.50 | |
| $1.76 | $880.00 | |
| $1.73 | $1,730.00 | |
| $1.56 | $3,900.00 |
Need more?
Sign in to add projects and notes