Reference Only
T250XL0X2
Cable Ties T250XL BLK TIE 40.6
Datasheet
T250XL0X2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Length | 1030 mm | |
| Width | 12.4 mm | |
| Maximum Bundle Diameter | 305 mm | |
| Color | Black | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Features | Heavy Duty | |
| Compliance | UL | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Series | T250 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306072935 111-25200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.15 | $78.75 | |
| $3.12 | $780.00 |
Need more?
Sign in to add projects and notes