Reference Only
T250L0X2
Cable Ties T250L BLK TIE 34.65
Datasheet
T250L0X2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Color | Black | |
| Features | Heavy Duty | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length | 880 mm | |
| Width | 12.4 mm | |
| Compliance | UL | |
| Maximum Bundle Diameter | 254 mm | |
| Packaging | Each | |
| Series | T250 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306072508 111-24601 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
175In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.99 | $74.75 | |
| $2.87 | $287.00 | |
| $2.77 | $692.50 | |
| $2.74 | $1,370.00 | |
| $2.66 | $2,660.00 | |
| $2.57 | $6,425.00 | |
| $2.54 | $12,700.00 | |
| $2.52 | $18,900.00 |
Need more?
Sign in to add projects and notes