Reference Only

T250I0X2

Cable Ties T250I BLK TIE 28.7

Manufacturer:

Mfr Part:
T250I0X2

TTI Part:
T250I0X2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
Product TypeCable Ties
ColorBlack
FeaturesHeavy Duty
MaterialPolyamide (PA66), Nylon 6.6
Length730 mm
Width12.4 mm
ComplianceUL
Maximum Bundle Diameter203 mm
PackagingEach
SeriesT250
SubcategoryWire & Cable Management
Part # Aliases089306278634 111-00507

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$2.67$66.75
$2.38$1,190.00
Need more?
Sign in to add projects and notes