Reference Only
T18S9M4
Cable Ties T18S NAT TIE 3.27
Datasheet
T18S9M4 DatasheetAlternate Part Number
T18S9C2Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product | Standard Cable Ties | |
| Length | 83 mm | |
| Width | 2.3 mm | |
| Maximum Bundle Diameter | 16 mm | |
| Tensile Strength | 18 lbs | |
| Color | Natural | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Compliance | ANSI/UL 62275; CSA-C22.2 no. 62275 | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Series | T18 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306072287 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Singapore |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
34,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.024 | $24.00 | |
| $0.023 | $46.00 | |
| $0.0228 | $68.40 | |
| $0.022 | $110.00 | |
| $0.0215 | $172.00 | |
| $0.0209 | $418.00 | |
| $0.0207 | $828.00 | |
| $0.0205 | $10,250.00 |
Need more?
Sign in to add projects and notes