Reference Only
T18RA50HSW
Cable Ties T18RA50 AT2000 50PC BANDOLIER
Datasheet
T18RA50HSW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Color | Black | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length | 4.8 mm | |
| Width | 2.5 mm | |
| Maximum Bundle Diameter | 20 mm | |
| Packaging | Each | |
| Series | T18 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306182689 120-05003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
37,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.134 | $67.00 | |
| $0.13 | $130.00 | |
| $0.129 | $322.50 | |
| $0.127 | $635.00 | |
| $0.126 | $945.00 | |
| $0.125 | $3,125.00 | |
| $0.124 | $6,200.00 | |
| $0.122 | $12,200.00 |
Need more?
Sign in to add projects and notes