Reference Only
T18RA5000
Cable Ties T18RA50-5000 AT2000 REEL NAT
Datasheet
T18RA5000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Color | Natural | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length | 4.8 mm | |
| Width | 2.5 mm | |
| Unit Of Measure | Reel | |
| Maximum Bundle Diameter | 20 mm | |
| Packaging | Each | |
| Series | T18 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306182702 120-05004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
12 expected 06-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $442.48 | $442.48 | |
| $433.80 | $867.60 | |
| $427.40 | $1,709.60 | |
| $417.48 | $2,504.88 | |
| $413.33 | $4,133.30 | |
| $409.23 | $8,184.60 |
Need more?
Sign in to add projects and notes