Reference Only
T18RA50
Cable Ties T18RA50 AT2000 50PC NAT
Datasheet
T18RA50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product | Standard Cable Ties | |
| Length | 4.8 mm | |
| Width | 2.5 mm | |
| Maximum Bundle Diameter | 20 mm | |
| Tensile Strength | 18 lbs | |
| Color | Natural | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Compliance | UL-ZODZ2.E64139 | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Series | T18 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306182672 120-05001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,500In Stock
20,000 expected 03-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.133 | $66.50 | |
| $0.129 | $129.00 | |
| $0.124 | $310.00 | |
| $0.122 | $610.00 | |
| $0.12 | $900.00 | |
| $0.117 | $2,925.00 | |
| $0.115 | $5,750.00 | |
| $0.113 | $11,300.00 |
Need more?
Sign in to add projects and notes