Reference Only
T18R9VOC2
Cable Ties FLAME RETARDANT CT 4" NATURAL
Datasheet
T18R9VOC2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Color | Natural | |
| Compliance | UL | |
| Packaging | Bulk | |
| Series | T18 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306071600 111-00928 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10,000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.13 | $1,300.00 |
Need more?
My Notes
Sign into see notes.