Reference Only
T18R9C2
Cable Ties MS3367-4-9
Datasheet
112-01819 DatasheetAlternate Part Number
T18R9M4Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Standard Cable Ties | |
| Color | Natural | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length | 100 mm | |
| Width | 2.5 mm | |
| Tensile Strength | 18 lbs | |
| Compliance | UL62275 | |
| Maximum Bundle Diameter | 22 mm | |
| Packaging | Each | |
| Series | T18 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306070856 MS3367-4-9 112-01819 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.031 | $6.20 | |
| $0.0302 | $30.20 | |
| $0.0298 | $74.50 | |
| $0.0294 | $147.00 | |
| $0.029 | $217.50 | |
| $0.0286 | $715.00 | |
| $0.0282 | $1,410.00 | |
| $0.0278 | $2,780.00 |
Need more?
Sign in to add projects and notes