Reference Only
T18R3M4
Cable Ties T18R ORN TIE 4
Datasheet
T18R3M4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Length | 100 mm | |
| Width | 2.5 mm | |
| Maximum Bundle Diameter | 22 mm | |
| Color | Orange | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Compliance | UL | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Qualification | MS3367-4-3 Class 2,SAE-AS33671 | |
| Series | T18 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306069027 111-01877 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.035 | $35.00 | |
| $0.0347 | $2,082.00 | |
| $0.0343 | $4,116.00 | |
| $0.034 | $8,160.00 |
Need more?
Sign in to add projects and notes