Reference Only
T18R0UVC2
Cable Ties MS3367-4-0
Datasheet
MS3367-4-0 DatasheetAlternate Part Number
T18R0UVM4Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Color | Black | |
| Features | Weather Resistant | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length | 100 mm | |
| Width | 2.5 mm | |
| Compliance | UL | |
| Maximum Bundle Diameter | 22 mm | |
| Packaging | Each | |
| Series | T18 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306208877 111-01914 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8,600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.056 | $5.60 | |
| $0.055 | $27.50 | |
| $0.053 | $53.00 | |
| $0.052 | $104.00 | |
| $0.05 | $150.00 | |
| $0.049 | $245.00 | |
| $0.047 | $2,350.00 | |
| $0.046 | $11,500.00 |
Need more?
Sign in to add projects and notes