Reference Only

T18R0HSUVM4

Cable Ties High-Temp Cable Tie, 4" Long, 18lb Tensile Strength, PA66HSUV, Black,

Manufacturer:

Mfr Part:
T18R0HSUVM4

TTI Part:
T18R0HSUVM4

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
Product TypeCable Ties
ProductStandard Cable Ties
ColorBlack
FeaturesHigh Temperature
MaterialPolyamide (PA66), Nylon 6.6
Length100 mm
Width2.5 mm
Tensile Strength18 lbs
ComplianceUL
Maximum Bundle Diameter22 mm
PackagingEach
SubcategoryWire & Cable Management
Part # Aliases089306067146 111-01916

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.052$52.00
$0.049$98.00
Need more?
Sign in to add projects and notes