Reference Only

T18R0HSM4

Cable Ties T18R BLK HS TIE 4

Manufacturer:

Mfr Part:
T18R0HSM4

TTI Part:
T18R0HSM4

Alternate Part Number

T18R0HSC2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
Product TypeCable Ties
ProductStandard Cable Ties
ColorBlack
FeaturesHigh Temperature
MaterialPolyamide (PA66), Nylon 6.6
Length100 mm
Width2.5 mm
Tensile Strength18 lbs
ComplianceUL62275
Maximum Bundle Diameter22 mm
PackagingEach
SeriesT18
SubcategoryWire & Cable Management
Part # Aliases089306067092 111-00476

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

305,000In Stock

500,000 expected 13-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.027$27.00
$0.0263$52.60
$0.0259$77.70
$0.0256$128.00
$0.0252$252.00
$0.0249$622.50
$0.0245$1,225.00
$0.0242$3,630.00
Need more?
Sign in to add projects and notes