Reference Only

T18L9VOM4

Cable Ties T18L NAT VO TIE 8

Manufacturer:

Mfr Part:
T18L9VOM4

TTI Part:
T18L9VOM4

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
Product TypeCable Ties
ProductStandard Cable Ties
ColorNatural
FeaturesFlame Retardant
MaterialPolyamide (PA66), Nylon 6.6
Length205 mm
Width2.5 mm
Tensile Strength18 lbs
ComplianceUL-ZODZ2.E64139
Maximum Bundle Diameter55 mm
PackagingEach
SeriesT18
SubcategoryWire & Cable Management
Part # Aliases089306066415 111-02046

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.126$126.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes