Reference Only

T18L0C2

Cable Ties T18L BLK TIE 8

Manufacturer:

Mfr Part:
111-00401

TTI Part:
T18L0C2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
Product TypeCable Ties
ProductStandard Cable Ties
ColorBlack
MaterialPolyamide (PA66), Nylon 6.6
Length205 mm
Width2.5 mm
Tensile Strength18 lbs
ComplianceUL62275
Maximum Bundle Diameter55 mm
PackagingEach
SeriesT18
SubcategoryWire & Cable Management
Part # Aliases089306065517 111-00401

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

6,600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.121$12.10
$0.118$23.60
$0.116$34.80
$0.114$57.00
$0.112$112.00
$0.071$1,775.00
$0.045$2,250.00
$0.044$4,400.00
Need more?
Sign in to add projects and notes