Reference Only

T18I9M4

Cable Ties T18I NAT TIE 5.5

Manufacturer:

Mfr Part:
T18I9M4

TTI Part:
T18I9M4

Alternate Part Number

T18I9C2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
ProductStandard Cable Ties
Length140 mm
Width2.5 mm
Maximum Bundle Diameter35 mm
Tensile Strength18 lbs
ColorNatural
MaterialPolyamide (PA66), Nylon 6.6
ComplianceUL62275
PackagingEach
Product TypeCable Ties
SeriesT18
SubcategoryWire & Cable Management
Part # Aliases089306065357 111-02322

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

15,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.058$58.00
Need more?
Sign in to add projects and notes