Reference Only
T18I9C2
Cable Ties T18I NAT TIE 5.5 REV 3
Datasheet
T18I9C2 REV 3 ONLY DatasheetAlternate Part Number
T18I9M4Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Standard Cable Ties | |
| Color | Natural | |
| Material | Polyamide (PA) | |
| Length | 5.5 in | |
| Width | 0.1 in | |
| Tensile Strength | 18 lbs | |
| Compliance | UL62275 | |
| Packaging | Each | |
| Series | T18 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306065234 111-02311 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9,100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.064 | $6.40 | |
| $0.062 | $12.40 | |
| $0.061 | $18.30 | |
| $0.059 | $29.50 | |
| $0.058 | $249.40 | |
| $0.056 | $420.00 | |
| $0.055 | $1,160.50 | |
| $0.053 | $2,231.30 |
Need more?
My Notes
Sign into see notes.