Reference Only
T18I0C2
Cable Ties T18I BLK TIE 5.5
Datasheet
T18I0C2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product | Standard Cable Ties | |
| Length | 140 mm | |
| Width | 2.5 mm | |
| Maximum Bundle Diameter | 35 mm | |
| Tensile Strength | 18 lbs | |
| Color | Black | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Compliance | UL62275 | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Series | T18 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306064602 111-02308 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.086 | $8.60 | |
| $0.084 | $16.80 | |
| $0.082 | $24.60 | |
| $0.08 | $40.00 | |
| $0.078 | $78.00 | |
| $0.077 | $154.00 | |
| $0.075 | $375.00 | |
| $0.073 | $547.50 |
Need more?
Sign in to add projects and notes