Reference Only

T120S9K2

Cable Ties T120S NAT TIE 8.9

Manufacturer:

Mfr Part:
T120S9K2

TTI Part:
T120S9K2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
Product TypeCable Ties
ColorNatural
FeaturesHeavy Duty
MaterialPolyamide (PA66), Nylon 6.6
Length225 mm
Width7.6 mm
ComplianceUL
Maximum Bundle Diameter55 mm
PackagingEach
SeriesT120
SubcategoryWire & Cable Management
Part # Aliases089306061977 111-12819

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.289$14.45
$0.286$286.00
Need more?

My Notes

Sign into see notes.