Reference Only
T120RDH0K2
Cable Ties T120RDH BLK DBL-HD 15.7
Datasheet
T120RDH0K2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Length | 398 mm | |
| Width | 7.6 mm | |
| Maximum Bundle Diameter | 101.6 mm | |
| Color | Black | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Series | DH | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306211334 117-05501 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
47,850In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.62 | $81.00 | |
| $1.54 | $154.00 | |
| $1.44 | $360.00 | |
| $1.37 | $685.00 | |
| $1.31 | $1,310.00 | |
| $1.28 | $3,200.00 | |
| $1.26 | $6,300.00 | |
| $1.24 | $9,300.00 |
Need more?
Sign in to add projects and notes