Reference Only
T120R0PPK2
Cable Ties T120R BLK PP TIE 15.2
Datasheet
T120R0PPK2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Length | 387 mm | |
| Width | 7.6 mm | |
| Maximum Bundle Diameter | 105 mm | |
| Color | Black | |
| Material | Polypropylene (PP) | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Series | T120 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306060093 111-12067 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
650In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.60 | $30.00 | |
| $0.593 | $59.30 | |
| $0.586 | $87.90 | |
| $0.579 | $144.75 | |
| $0.573 | $286.50 | |
| $0.566 | $566.00 | |
| $0.541 | $1,352.50 |
Need more?
Sign in to add projects and notes