Reference Only

T120R0K2

Cable Ties T120R BLK TIE 15.2

Manufacturer:

Mfr Part:
112-12060

TTI Part:
T120R0K2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
Product TypeCable Ties
ProductStandard Cable Ties
ColorBlack
MaterialPolyamide (PA66), Nylon 6.6
Length387 mm
Width7.6 mm
Tensile Strength120 lbs
ComplianceUL62275
Maximum Bundle Diameter105 mm
PackagingEach
SeriesT120
SubcategoryWire & Cable Management
Part # Aliases089306059905 112-12060

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.436$21.80
$0.432$43.20
$0.427$64.05
$0.423$105.75
$0.405$202.50
$0.40$400.00
$0.393$982.50
$0.389$2,081.15
Need more?

My Notes

Sign into see notes.