Reference Only
T120R0HSH4
Cable Ties T120R BLK TIE 15.2, 500/PKG
Datasheet
T120R0HSH4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Standard Cable Ties | |
| Color | Black | |
| Features | High Temperature | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length | 387 mm | |
| Width | 7.6 mm | |
| Tensile Strength | 120 lbs | |
| Compliance | UL62275 | |
| Maximum Bundle Diameter | 105 mm | |
| Packaging | Each | |
| Series | T120 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306059844 111-12058 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.476 | $238.00 | |
| $0.47 | $470.00 | |
| $0.459 | $688.50 | |
| $0.325 | $812.50 |
Need more?
Sign in to add projects and notes