Reference Only
T120L0UVK2
Cable Ties MS3367-6-0
Datasheet
MS3367-6-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Standard Cable Ties | |
| Color | Black | |
| Features | UV Resistant | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length | 760 mm | |
| Width | 7.6 mm | |
| Tensile Strength | 120 lbs | |
| Compliance | CSA-C22.2 no. 62275; UL 62275 | |
| Maximum Bundle Diameter | 225 mm | |
| Packaging | Each | |
| Series | T120 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306177319 111-12460 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,050In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.34 | $67.00 | |
| $1.12 | $112.00 | |
| $1.11 | $166.50 | |
| $1.09 | $272.50 | |
| $0.92 | $460.00 | |
| $0.91 | $910.00 | |
| $0.85 | $2,125.00 |
Need more?
Sign in to add projects and notes