Reference Only
T120I0UVK2
Cable Ties HEAVY DUTY CABLE TIE 12" BLACK
Datasheet
T120I0UVK2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Length | 300 mm | |
| Width | 7.6 mm | |
| Maximum Bundle Diameter | 80 mm | |
| Color | Black | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Features | Heavy Duty, Weather Resistant | |
| Compliance | UL | |
| Packaging | Bulk | |
| Product Type | Cable Ties | |
| Series | T120 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306203933 111-12218 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.99 | $49.50 | |
| $0.97 | $97.00 | |
| $0.96 | $144.00 | |
| $0.732 | $183.00 | |
| $0.488 | $244.00 | |
| $0.432 | $432.00 | |
| $0.405 | $1,012.50 |
Need more?
Sign in to add projects and notes