Reference Only

T120I0H4

Cable Ties T120I BLK TIE 11.8, 500/PKG

Manufacturer:

Mfr Part:
T120I0H4

TTI Part:
T120I0H4

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
Product TypeCable Ties
ProductStandard Cable Ties
ColorBlack
MaterialPolyamide (PA66), Nylon 6.6
Length300 mm
Width7.6 mm
Tensile Strength120 lbs
ComplianceUL62275
Maximum Bundle Diameter80 mm
PackagingEach
SeriesT120
SubcategoryWire & Cable Management
Part # Aliases089306057888 111-12206

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

38,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.299$149.50
$0.296$296.00
$0.293$586.00
$0.29$1,450.00
$0.287$2,152.50
Need more?
Sign in to add projects and notes