Reference Only

SSU10-25M

Spiral Wraps, Sleeves, Tubing & Conduit STAINLESS STEEL METALLIC COND

Manufacturer:

Mfr Part:
SSU10-25M

TTI Part:
SSU10-25M

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategorySpiral Wraps, Sleeves, Tubing & Conduit
TypeWire Loom, Protective Hose
MaterialStainless Steel
Inside Diameter6.86 mm
Length25 m
ColorSilver
Unit Of MeasureSpool
FeaturesSelf Extinguishing
PackagingSpool
Product TypeConduit & Tubing
SeriesSSU
SubcategoryWire & Cable Management
Part # Aliases089306398547 166-90832

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8307106060
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$205.23$205.23
Need more?

My Notes

Sign into see notes.