Reference Only

SR255X0HIHSUVX2

Cable Ties SR255X BLK HI/HS/UV 14.5 TIE

Manufacturer:

Mfr Part:
SR255X0HIHSUVX2

TTI Part:
SR255X0HIHSUVX2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
Product TypeCable Ties
TypeReleasable
ColorBlack
FeaturesWeather Resistant
MaterialPolyamide (PA66), Nylon 6.6
Length370 mm
Width12.6 mm
Maximum Bundle Diameter100 mm
PackagingEach
SeriesSR255
SubcategoryWire & Cable Management
Part # Aliases089306229254 115-42101

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$2.83$70.75
Need more?
Sign in to add projects and notes