Reference Only
RTT750HR.NX1P
Cable Ties SPEEDY TIE RELEASABLE 29.5
Datasheet
RTT750HR.NX1P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | Releasable | |
| Length | 752 mm | |
| Width | 13 mm | |
| Maximum Bundle Diameter | 210 mm | |
| Tensile Strength | 200 lbs | |
| Color | Red, Yellow | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Series | RTT | |
| Subcategory | Wire & Cable Management | |
| Tradename | SpeedyTie | |
| Part # Aliases | 089306236498 115-00000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.64 | $66.00 |
Need more?
Sign in to add projects and notes