Reference Only

RT50S9M4

Cable Ties RT50S NATURAL RELEASABLE TIE

Manufacturer:

Mfr Part:
RT50S9M4

TTI Part:
RT50S9M4

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
ProductStandard Cable Ties
TypeReleasable
Length160 mm
Width4.6 mm
Maximum Bundle Diameter35 mm
Tensile Strength50 lbs
ColorNatural
MaterialPolyamide (PA66), Nylon 6.6
ComplianceUL-ZODZ2.E64139
PackagingEach
Product TypeCable Ties
SeriesRT50
SubcategoryWire & Cable Management
Part # Aliases089306045625 115-06304

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.123$123.00
Need more?
Sign in to add projects and notes