Reference Only

RT40R0M4

Cable Ties RCT 8.5" 40LBS BLACK 1K PKG

Manufacturer:

Mfr Part:
RT40R0M4

TTI Part:
RT40R0M4

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
Product TypeCable Ties
TypeReleasable
ColorBlack
MaterialPolyamide (PA66), Nylon 6.6
Length215.9 mm
Width4 mm
Maximum Bundle Diameter51 mm
PackagingBulk
SeriesRT40
SubcategoryWire & Cable Management
Part # Aliases089306044017 115-06202

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.144$144.00
Need more?
Sign in to add projects and notes