Reference Only
RT250M0X2
Cable Ties RT250M BLK REL TIE 22.24
Datasheet
RT250M0X2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Type | Releasable | |
| Color | Black | |
| Packaging | Each | |
| Series | RT250 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306043614 131-75610 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.77 | $44.25 | |
| $1.72 | $129.00 | |
| $1.66 | $207.50 | |
| $1.62 | $405.00 | |
| $1.14 | $570.00 | |
| $1.13 | $2,825.00 | |
| $1.12 | $5,600.00 | |
| $1.11 | $8,325.00 |
Need more?
My Notes
Sign into see notes.