Reference Only
RO514
Wire Labels & Markers RO514 RITE-ON 200/RL
Datasheet
RO514 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Write-On | |
| Material | Vinyl | |
| Color | Clear, White | |
| Width | 19.05 mm | |
| Unit Of Measure | Reel | |
| Family | RiteOn | |
| Height | 9.5 mm | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306043041 590-05140 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $22.38 | $22.38 | |
| $18.82 | $188.20 | |
| $17.21 | $430.25 | |
| $16.48 | $824.00 | |
| $16.25 | $1,625.00 | |
| $15.37 | $3,842.50 | |
| $15.03 | $7,515.00 |
Need more?
My Notes
Sign into see notes.