Reference Only
RO512
Wire Labels & Markers RO512 RITE ON 150/RL
Datasheet
RO512 DatasheetAlternate Part Number
590-05120Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Write-On | |
| Material | Vinyl | |
| Color | Clear, White | |
| Width | 19.05 mm | |
| Unit Of Measure | Reel | |
| Family | RiteOn | |
| Height | 12.7 mm | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306043027 590-05120 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $20.95 | $20.95 | |
| $20.74 | $103.70 | |
| $18.77 | $187.70 | |
| $17.06 | $426.50 | |
| $16.11 | $805.50 | |
| $15.18 | $1,518.00 | |
| $14.37 | $3,592.50 | |
| $13.94 | $6,970.00 |
Need more?
Sign in to add projects and notes