
RO175WP
Wire Labels & Markers RO175 1X3 MARKER WRAPPED
Datasheet
RO175WP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Write-On | |
| Material | Vinyl | |
| Color | White | |
| Width | 19.05 mm | |
| Unit Of Measure | Reel | |
| Maximum Temperature | + 93 C | |
| Minimum Temperature | - 46 C | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $35.19 | $211.14 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes